MOXA Device Server 8, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$9,115.91

(exc. GST)

$10,027.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$9,115.91

*price indicative

RS Stock No.:
633-481
Mfr. Part No.:
NPort S9650I-8F-2HV-MSC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Combo Device Servers

Operating System

FreeBSD, Mac 10, Windows 95/98/ME/NT/2000, Windows XP, Windows, Windows 2008 R2/2012/2012 R2, QNX 6, UNIX, Solaris 10, SCO UNIX, Linux, Android 3.1, QNX 4.25

Number of Ports

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Connection Port

1, GND, RS232, RxD, 10 Pin RJ45 (19200), 8

Standards/Approvals

EN 61000-6-2/-6-4, IEC 60068-2-2, FCC Part 15B Class A, UL 61010-2-201, IRIG-B, IEC 60068-2-6, IEC 61000-4-2, RoHS, IEEE 1588v2, IEC 60068-2-64, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-8, IEC 61850-3, IEC 62443, Telcordia SR332, IEC 60068-2-14, WEEE, IEC 61000-4-11, IEC 61000-4-3, CISPR 32, EN 61010-2-201, CRoHS, NERC CIP, IEEE 1613, IEC 61000-4-6, IEC 61000-4-5

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 8-port serial device server integrates a full-function managed Ethernet switch, making it ideal for power substation automation and industrial control systems. Designed for harsh environments, it complies with IEC 61850-3 and IEEE 1613 standards and supports MMS protocol, enabling seamless integration with SCADA systems. Its modular design and advanced time synchronization capabilities make it a powerful solution for precision-driven infrastructure.

Supports DNP3 and Modbus protocols

Supports up to 4 managed Ethernet switch ports

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy