Siemens SIMATIC Series PLC I/O Module
- RS Stock No.:
- 203-4116
- Distrelec Article No.:
- 110-91-317
- Mfr. Part No.:
- 6ES7132-6BD20-0BA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$164.97
(exc. GST)
$181.47
(inc. GST)
- RS Stock No.:
- 203-4116
- Distrelec Article No.:
- 110-91-317
- Mfr. Part No.:
- 6ES7132-6BD20-0BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Distrelec Product Id | 11091317 | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Distrelec Product Id 11091317 | ||
Standards/Approvals RoHS | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series PLC I/O Module, 4 Digital Outputs, 8A Output Current - 6ES7132-6BD20-0BA0
This PLC I/O module is specifically designed for industrial automation applications. It operates with four digital outputs delivering a maximum output current of 8A. This compact module measures 73mm x 15mm x 58mm, optimising integration into various control systems.
Features & Benefits
• Supports a supply voltage of 24V DC for versatility
• Equipped with reverse polarity protection for enhanced safety
• Built-in diagnostics for real-time monitoring and alerts
• Configurable through STEP 7 and TIA Portal for easy integration
Applications
• Used for controlling motors and actuators in automation systems
• Effective in machinery that requires digital signal processing
• Ideal for monitoring status indicators in industrial environments
• Utilised in smart factory for optimised performance
What is the maximum current rating for each output?
Each output can handle a maximum current of 2A, allowing for effective control of different devices and loads connected to the module.
How does this product ensure protection against electrical faults?
The module includes features such as short-circuit protection and reverse polarity protection to safeguard against potential electrical failures, ensuring reliable operation in critical applications.
In what types of environments can this operate?
This module can work efficiently in environments with temperatures ranging from -30°C to +60°C, making it suitable for various industrial conditions.
How does the diagnostics function enhance usability?
The built-in diagnostics provide valuable feedback on supply voltage and wire integrity, enabling quick problem identification and contributing to efficient maintenance practices.
Related links
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens SIMATIC S7-1200 CP 1243-7 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1500 Series PLC I/O Module, Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens PLC I/O Module ET 200 Digital 24V dc

