MOXA Device Server, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$7,768.18

(exc. GST)

$8,545.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$7,768.18

*price indicative

RS Stock No.:
279-0978
Distrelec Article No.:
302-13-373
Mfr. Part No.:
NPORT S9650I-8-2HV-E-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Operating System

Linux, Windows

Nominal Supply Voltage

110 V ac, 220 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Connection Port

RS485, RS422, RS232

Standards/Approvals

IEEE 1613, IEC 61850-3

Maximum Baud Rate

921.6kbps

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Moxa Europe 8-port Rugged Device Server with managed Ethernet switch which come with a built-in full-function managed Ethernet switch, are designed specifically for the harsh environmental conditions found in electrical substations. With both fiber and wired Ethernet ports supported, the combination of a device server and Ethernet switch gives users the ability to easily install, manage, and maintain the NPort S9650I itself, as well as attached serial devices.

Supports up to 4 managed Ethernet switch ports

Supports DNP3 and Modbus protocols

Ethernet redundancy with Turbo Ring or Chain and RSTP or STP supported

Real COM and TTY drivers for Windows and Linux

IEC 61850-3, IEEE 1613 (power substations) compliant

IEEE 1588v2 and IRIG-B time synchronization functions

Supports IEC 61850 MMS protocol

Security features based on IEC 62443/NERC CIP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy