MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-482
- Mfr. Part No.:
- NPort S9650I-8F-2HV-SSC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$10,385.38
(exc. GST)
$11,423.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 May 2027
Units | Per unit |
|---|---|
| 1 + | $10,385.38 |
*price indicative
- RS Stock No.:
- 633-482
- Mfr. Part No.:
- NPort S9650I-8F-2HV-SSC-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Solaris 10, QNX 6, FreeBSD, Windows, QNX 4.25, Android 3.1, Linux, Windows XP, UNIX, Mac 10, SCO UNIX, Windows 2008 R2/2012/2012 R2 | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 10 Pin RJ45 (19200), GND, 8, RxD, RS232, 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE 802.1p, IEEE 802.1X, IEC 61000-4-11, IEC 61000-4-5, Telcordia SR332, IEC 60068-2-2, IEC 61000-4-3, IEEE 802.3u, NERC CIP, IEEE 802.1w, IEEE 802.3ad, IEEE 1613, IEC 61000-4-6, IEC 61000-4-8, EN 61010-2-201, IEEE 1588v2, IEC 60068-2-6, EN 61000-6-2, IEEE 802.1q, CISPR 32, RoHS, IEC 62443, IEC 60068-2-27, IEC 61000-4-4, IEC 60068-2-14, IEEE 802.1D-2004, IEEE 802.3, IEC 60068-2-64, WEEE, IRIG-B, UL 61010-2-201, IEC 61000-4-2, EN 61000-6-4, CRoHS, IEC 61850-3, FCC Part 15B Class A | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Solaris 10, QNX 6, FreeBSD, Windows, QNX 4.25, Android 3.1, Linux, Windows XP, UNIX, Mac 10, SCO UNIX, Windows 2008 R2/2012/2012 R2 | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 10 Pin RJ45 (19200), GND, 8, RxD, RS232, 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE 802.1p, IEEE 802.1X, IEC 61000-4-11, IEC 61000-4-5, Telcordia SR332, IEC 60068-2-2, IEC 61000-4-3, IEEE 802.3u, NERC CIP, IEEE 802.1w, IEEE 802.3ad, IEEE 1613, IEC 61000-4-6, IEC 61000-4-8, EN 61010-2-201, IEEE 1588v2, IEC 60068-2-6, EN 61000-6-2, IEEE 802.1q, CISPR 32, RoHS, IEC 62443, IEC 60068-2-27, IEC 61000-4-4, IEC 60068-2-14, IEEE 802.1D-2004, IEEE 802.3, IEC 60068-2-64, WEEE, IRIG-B, UL 61010-2-201, IEC 61000-4-2, EN 61000-6-4, CRoHS, IEC 61850-3, FCC Part 15B Class A | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- RS PRO Zinc Alloy 5-way Control Cabinet Key
