SICK Female 4 way M8, Straight to Female 4 way D-Sub 9-Pin Connector Cable, 2 m
- RS Stock No.:
- 285-1467
- Mfr. Part No.:
- YF8U14-020VA3FDSA9 / 2023695
- Brand:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-1467
- Mfr. Part No.:
- YF8U14-020VA3FDSA9 / 2023695
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Connector Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Female | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Connector Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Female | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
Coding A | ||
- COO (Country of Origin):
- HU
Overview
The connection cables feature a female M8, 4 pin, straight connector at Head A on one end and a female D-Sub, 9 pin, straight connector at Head B on the other. The connectors are made of TPE material. The cable is 2 meters long and is unshielded, designed for sensor and actuator applications.
Notably, this cable is part of a rectangular plug-in system and serves as a parameterization cable. It is suitable for connecting devices in scenarios where a 4 pin M8 connector is needed on one end and a 9 pin D-Sub connector is required on the other.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 2 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M8 to Unterminated Flying Lead Sensor Actuator Cable, 2 m
- SICK Female 17 way M12 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 9 way D-Sub 9-Pin to Male 8 way M8 10 m
