StarTech.com Female D-Sub 9-Pin to Male Serial Cable, 3 m PVC
- RS Stock No.:
- 250-1182
- Distrelec Article No.:
- 304-11-471
- Mfr. Part No.:
- 9FMNM-3M-RS232-CABLE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$24.60
(exc. GST)
$27.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship
- Plus 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.60 |
*price indicative
- RS Stock No.:
- 250-1182
- Distrelec Article No.:
- 304-11-471
- Mfr. Part No.:
- 9FMNM-3M-RS232-CABLE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
StarTech.com Serial Cable, 28AWG, 4.8mm OD, 9FMNM-3M-RS232-CABLE
Connect your devices with confidence using this serial cable from StarTech.com. It's designed to attach serial equipment such as modems and routers in the telecommunications and medical industries. As this component has a 3m-long cable, it's a far-reaching solution for use in larger setups.
Features & Benefits
Reduces EMI interferenceHigh-quality metal shell connectors and aluminium-mylar shielding prevent EMI for a smoother connection.
Good conductivityNickel-plated connector provides solid conductivity as well as impact resistance.
High temperature resistanceWith a high operating temperature of up to +80°C, it can handle the heat in demanding environments.
• PVC jacket prevents damage caused by bending to deliver long-term service
• Black colour offers a professional look that will blend in with your kit
FAQs
How easy is it to connect this device?Thumb-screws make connection quick, easy and secure without the need for tools.
Related links
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable GC Series
- StarTech.com Male D-Sub 9-Pin to Male Serial Cable, 1 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable EX Series
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- Roline Male D-Sub 25-Pin 1.8 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 3 m Polyvinyl Chloride, EX Series

