Phoenix Contact Female D-Sub 9-Pin Unterminated Cable, 3 m Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.41

(exc. GST)

$90.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$82.41
5 +$74.16

*price indicative

RS Stock No.:
209-8185
Mfr. Part No.:
2926056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 9-Pin

Product Type

Cable

Connector Type B

Unterminated

Number of Contacts A

9

Connector Gender A

Female

Number of Contacts B

9

Cable Length

3m

Voltage

30V ac, 60V ac

Jacket Colour

Grey

Standards/Approvals

cULus, CSA, UL

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
DE

Phoenix Contact 25/S CABLE-D- 9SUB/F/OE/0 Series Serial Cable, 3m Length - 2926056


This serial cable is designed for reliable connectivity within automation and electronic applications. Featuring a length of 3m, it provides flexibility for various installations. The cable incorporates a female D-sub connector on one end and is unterminated on the other, allowing for custom configurations to suit specific needs.

Features & Benefits


• Individual wire marking enhances identification during installation

• Ferrules on wires ensure secure connections and longevity

• Compliant with IEC 60807-2 and DIN 41652 standards for quality assurance

• Open-ended design allows for versatile connection options

• Shielded construction effectively reduces signal interference

• Semi-rigid PVC outer sheath offers durability and resistance

Applications


• Used for connecting devices in industrial automation systems

• Suitable for interfacing with control systems and equipment

• Ideal for compact wiring solutions in electrical installations

• Utilised in environments requiring durable and flexible cable solutions

What is the significance of the cable’s shielding?


The shielding, made of tinned copper braid, provides approximately 85% coverage to minimise electromagnetic interference, ensuring stable signal integrity during data transmission.

How is the cable constructed for flexibility during use?


It features a smaller bending radius for both fixed and movable installations, allowing it to be used effectively in tight spaces without compromising performance.

What are the temperature ratings for this cable during operation?


It operates efficiently within a temperature range of -40 °C to 70 °C for fixed installations, and -10 °C to 70 °C for flexible installations, making it suitable for varied environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy