TP-Link ES205G Managed 5 Port Managed Switch
- RS Stock No.:
- 859-288
- Mfr. Part No.:
- ES205G
- Brand:
- TP-Link
N
Subtotal (1 unit)*
$96.76
(exc. GST)
$106.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.76 |
*price indicative
- RS Stock No.:
- 859-288
- Mfr. Part No.:
- ES205G
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Managed Switch | |
| Number of Ports | 5 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Model Number | ES205G | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Desktop | |
| Width | 99.8mm | |
| Depth | 98mm | |
| Standards/Approvals | RoHS | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Managed Switch | ||
Number of Ports 5 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Model Number ES205G | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Desktop | ||
Width 99.8mm | ||
Depth 98mm | ||
Standards/Approvals RoHS | ||
Height 25mm | ||
- COO (Country of Origin):
- CN
The TP-Link Managed Switch provides a reliable solution for network connectivity, ensuring seamless data transfer with its five 10/100/1000Mbps RJ45 ports for versatile integration.
Supports plug-and-play for instant network setup
Centralised Cloud management via web or Omada app
Integrates Advanced features like VLAN and IGMP Snooping
Designed with a fanless and silent operation for optimal performance
