Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride, 25/S,
- RS Stock No.:
- 216-3565
- Mfr. Part No.:
- 2926438
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.02
(exc. GST)
$105.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $96.02 |
| 5 + | $86.40 |
*price indicative
- RS Stock No.:
- 216-3565
- Mfr. Part No.:
- 2926438
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub Pin Strip | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Cable Length | 500mm | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, cUL, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | 25/S, CABLE-D-15SUB/M/OE/0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub Pin Strip | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Cable Length 500mm | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, cUL, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series 25/S, CABLE-D-15SUB/M/OE/0 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Serial Cable, PVC Sheath, >200 Insertion/Withdrawal Cycles - CABLE-D-15SUB/M/OE/0,25/S/0,5M - 2926438
When you need to reliably transfer data from A to B, take the easy route with this serial cable from Phoenix Contact. Thanks to its unterminated ends, you decide the best way to attach it to your equipment. The copper contacts are highly conductive, helping to keep current flowing smoothly. For an extra performance boost, a durable tinned copper-braided shield fends off EMI and ensures clear signal delivery.
With an insertion/withdrawal cycle of over 200, this cable keeps its side of the bargain in operations that need regular plugging and unplugging. Impact, chemicals and nicks are given the brush off by the semi-rigid PVC sheath, making this a sturdy option for industrial use. As the outer jacket is also self-extinguishing, it won't add fuel to the fire in the event of a mechanical accident. As the cable withstands 5000 bending cycles, you can twist and turn it at sharp corners without wearing it out.
Features & Benefits
• Flammability rating of UL VW-1 indicates it stops fire from spreading
• Operating temperature range between -40°C and +70°C for safe use in harsh working conditions
• Rated surge voltage of 1.2kV to withstand current overloads
• IP20 rating means it's protected against solid objects over 12mm in size
Related links
- Phoenix Contact Male D-Sub 15-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 25-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Male D-Sub 9-Pin D-Sub Pin Strip Serial Cable 25/S,
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Serial Cable
