Phoenix Contact Female D-Sub 15-Pin D-Sub Socket Strip Serial Cable, 500 mm Semi-Rigid Polyvinyl Chloride

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$96.02

(exc. GST)

$105.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$96.02-
5 +$86.439%

*price indicative

RS Stock No.:
216-3553
Mfr. Part No.:
2926085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 15-Pin

Product Type

Serial Cable

Connector Type B

D-Sub Socket Strip

Number of Contacts A

15

Connector Gender A

Female

Number of Contacts B

15

Cable Length

500mm

Voltage

125V

Jacket Colour

Grey

Standards/Approvals

EAC, CSA, cUL

Jacket Material

Semi-Rigid Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded round cable has 15 positions with 0.5 meters length. The wires are marked and fitted with ferrules.

Operating temperature range is from -40 °C to 70 °C

D-SUB socket strip on one end

IP20 protection class

Pollution degree 2

Overvoltage category II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy