Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 2 m Polyvinyl Chloride
- RS Stock No.:
- 209-8191
- Mfr. Part No.:
- 2926250
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$250.76
(exc. GST)
$275.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $250.76 |
| 5 + | $225.66 |
*price indicative
- RS Stock No.:
- 209-8191
- Mfr. Part No.:
- 2926250
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 37-Pin | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 37 | |
| Connector Gender A | Female | |
| Number of Contacts B | 37 | |
| Cable Length | 2m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 37-Pin | ||
Connector Type B Unterminated | ||
Number of Contacts A 37 | ||
Connector Gender A Female | ||
Number of Contacts B 37 | ||
Cable Length 2m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact 25/S / CABLE-D-37SUB/F/OE/0 Series Serial Cable, 2m Length, PVC Outer Sheath - 2926250
This assembled shielded round cable is designed for reliable connections with its single wire marking and D-SUB socket strip. Ideal for applications requiring a durable and flexible solution, this cable accommodates a variety of environments, from fixed installations to dynamic settings. With robust specifications, it supports consistent electrical performance and ensures compliance with IEC standards, making it an excellent choice for professional use in various industries.
Features & Benefits
• Shielded design reduces electromagnetic interference
• 2A current rating supports performance
• 125V voltage rating ensures safe operation
• Customisable length for specific installation needs
• Durable PVC sheath provides flexibility and protection
• 37 connections enable versatile configurations
Applications
• Ideal for connecting devices in automation systems
• Used in electronic control panels
• Suitable for industrial machinery wiring
• Employed in test and measurement equipment
• Compatible with various computer interfaces
Can it withstand outdoor conditions?
No, it is rated for indoor use only due to IP20 protection.
Is it suitable for flexible installations?
Yes, it can operate in flexible setups within specified temperature ranges.
Will it need any protective casing?
No, no additional touch protection is required for low voltage usage.
Can it handle multiple connections simultaneously?
Yes, it allows for connections to multiple devices easily.
Is the outer colour code standardised?
Yes, the grey outer sheath is a widely recognised standard.
Related links
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 20 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Female D-Sub 50-Pin Unterminated Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable D15SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable Shielded Series
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
