Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 20 m Semi-Rigid Polyvinyl Chloride
- RS Stock No.:
- 209-8170
- Mfr. Part No.:
- 2906219
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8170
- Mfr. Part No.:
- 2906219
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 37-Pin | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Number of Contacts B | 37 | |
| Voltage | 125V | |
| Cable Length | 20m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, cUL, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 37-Pin | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Number of Contacts B 37 | ||
Voltage 125V | ||
Cable Length 20m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, cUL, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded round cable has 37 positions with 20 meters length. The wires are marked and fitted with ferrules.
Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 20 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 290 Series
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Cable CABLE-D37SUB/B/B/HF/S
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable D37SUB Series
- Phoenix Contact Female D-Sub 37-Pin to Female D-Sub Socket Strip Serial Cable
