Phoenix Contact Male D-Sub 37-Pin Unterminated Cable, 2 m Semi-Rigid Polyvinyl Chloride, 25/S, CABLE-D-37SUB/M/OE/0

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$178.04

(exc. GST)

$195.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$178.04-
5 +$160.2310%

*price indicative

RS Stock No.:
209-8199
Mfr. Part No.:
2926603
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 37-Pin

Product Type

Cable

Connector Type B

Unterminated

Number of Contacts A

37

Connector Gender A

Male

Number of Contacts B

37

Cable Length

2m

Voltage

125V

Jacket Colour

Grey

Standards/Approvals

cUL, EAC, CSA

Jacket Material

Semi-Rigid Polyvinyl Chloride

Series

25/S, CABLE-D-37SUB/M/OE/0

COO (Country of Origin):
DE

Phoenix Contact Serial Cable, Shielded, 5000 Bending Cycles - CABLE-D-37SUB/M/OE/0,25/S/2,0M - 2926603


Need a reliable connection that you can regularly use to carry signals between your computer devices? This serial cable from Phoenix Contact is the tool for the job. The ends are unterminated, so you'll have a free hand when it comes to attaching it to your circuits. You can fasten it directly to a board or a connector, letting you keep your options open when setting it up.

As the cable's internal wires are made from copper, they deliver the high electrical conductivity needed to support stable current transmission. A robust tinned copper-braided shield is on guard to block out static noise and deflect EMI from nearby devices. The semi-rigid PVC outer jacket keeps this cable stiff and strong, wrapping it up to fend off wear and tear. With a broad operating temperature range between -40°C and +70°C in your fixed installation, this is an option that can take the pressure when the heat's on.

Features & Benefits


• IP20 rating indicates it's protected against objects over 12mm, such as wires and tools

• Withstands over 200 insertion/withdrawal cycles for long-term performance

• UL VW-1 flammability rating means burning will stop in 30 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy