Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 2 m PVC, Shielded Series
- RS Stock No.:
- 209-8189
- Mfr. Part No.:
- 2926182
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $62.20
View bulk pricing optionsSubtotal (1 unit)*
$124.43
(exc. GST)
$136.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $124.43 | - |
| 5 + | $111.99 | $62.20 |
*price indicative
- RS Stock No.:
- 209-8189
- Mfr. Part No.:
- 2926182
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Cable Length | 2m | |
| Voltage | 60V dc | |
| Jacket Colour | Grey | |
| Standards/Approvals | cULus | |
| Series | Shielded | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Cable Length 2m | ||
Voltage 60V dc | ||
Jacket Colour Grey | ||
Standards/Approvals cULus | ||
Series Shielded | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
Phoenix Contact Serial Cable, 2A Maximum Current Per Path, Tinned Copper Braided Shield - CABLE-D-25SUB/F/OE/0,25/S/2,0M - 2926182
Looking for a reliable way to send data across your computer network? Get all wired up with this 2m serial cable from Phoenix Contact. Its D-SUB female connector links to computers, while the other end has 25 ferruled wires to make a solid connection with a modem or other DCE component. This combination delivers trouble-free data transfer between your devices using serial communication protocols.
Thanks to its braided shield, the cable shrugs off interference from nearby electromagnetic fields and keeps your signals crisp and clear. For safe use in tough settings, it withstands temperatures between -10°C and +70°C in flexible setups, and as low as -40°C when fixed in place.
Features & Benefits
• Compatible with AC operating voltages of up to 25V and DC operating voltages of up to 60V for versatility
• IP20-rated, so it's touch-proof and protected from objects larger than 12mm
• Rated surge voltage of 1.2kV for high electrical safety
• Unterminated end has colour-coded ferruled wires to provide you with easy functionality in your setup
• Tightening torque of 0.2Nm means it's easy to install by hand
Related links
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 20 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Male D-Sub 25-Pin Unterminated Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
