Phoenix Contact Female D-Sub 9-Pin Unterminated Serial Cable, 2 m Polyvinyl Chloride, D9SUB Series
- RS Stock No.:
- 201-4036
- Mfr. Part No.:
- 2926043
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.77
(exc. GST)
$118.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $107.77 |
| 5 + | $96.97 |
*price indicative
- RS Stock No.:
- 201-4036
- Mfr. Part No.:
- 2926043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Voltage | 60V dc | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA | |
| Series | D9SUB | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B Unterminated | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Voltage 60V dc | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals CSA | ||
Series D9SUB | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
Phoenix Contact D9SUB Series Serial Cable, 2m Length, Grey Sheath Colour - 2926043
This serial cable features a female 9 pin D-sub connector and is designed with a semi-rigid PVC outer sheath. At a length of 2m, this cable ensures dependable connectivity in a variety of applications. It operates under a voltage rating of 60V DC, supporting efficient data transmission in both fixed and flexible installations.
Features & Benefits
• Individual wire marking provides ease of installation
• Fitted with ferrules ensures secure connections
• Complies with IEC 60807-2 for universal compatibility
• Shield connection prevents signal interference
• Designed for 2A current rating supports high performance
• Grey sheath offers durability and visibility in various environments
Applications
• Used in industrial automation for data transfer
• Suitable for connecting devices in electrical systems
• Ideal for instrumentation where dependable communication is critical
• Utilised in mechanical applications requiring precise control signals
Can it withstand high temperatures?
Yes, it operates in temperatures from -40°C to 70°C.
Is it suitable for outdoor installations?
No, it has a degree of protection rated at IP20.
Will it maintain performance under heavy use?
Yes, the design supports over 5000 bending cycles.
Can it be used with third-party devices?
Yes, it complies with relevant installation directives for safety.
Is the cable flexible for installation in tight spaces?
Yes, it offers a minimum bending radius of 58mm for fixed applications.
Related links
- Phoenix Contact Male D-Sub 9-Pin to Male Unterminated Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 9-Pin Unterminated Serial Cable D9SUB Series
- Phoenix Contact Male D-Sub 9-Pin Unterminated Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Serial Cable D9SUB Series
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Serial Cable D9SUB/B/S/200/KONFEK/S
- RS PRO Female D-Sub 9-Pin to Female Unterminated Serial Cable GTC Sealed Series
- Phoenix Contact D-Sub 9-Pin D-Sub 9-Pin Serial Cable D9SUB Series
- RS PRO Male D-Sub 9-Pin to Male Unterminated Serial Cable GTC Sealed Series
