Phoenix Contact Female D-Sub 9-Pin Unterminated Cable, 500 mm Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.18

(exc. GST)

$108.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 02 November 2026
  • Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$98.18
5 +$88.36

*price indicative

RS Stock No.:
201-5769
Mfr. Part No.:
2926014
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 9-Pin

Product Type

Cable

Connector Type B

Unterminated

Connector Gender A

Female

Number of Contacts A

9

Number of Contacts B

9

Voltage

30V ac

Cable Length

0.5m

Jacket Colour

Grey

Standards/Approvals

EAC, CSA, cUL

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
DE

Phoenix Contact CABLE-D- 9SUB/F/OE/0,25/S/0,5M Series Cable, 0.5m Length, 2A Current Rating - 2926014


This shielded 9 Pin D-sub cable is designed for secure connections across various electrical applications. It features a female D-sub connector on one end and has a length of 0.5m. With a grey PVC sheath, this product is suitable for environments with ambient temperatures ranging from -40 to 70°C for fixed installations.

Features & Benefits


• 9-position D-sub female connector for versatile connections

• Shielding incorporated to minimise electromagnetic interference

• PVC sheath enhances durability and flexibility

• Supports a current rating of 2A for stable performance

• Rated for up to 30V AC for safe operation

• Individual wire markings for easy identification

Applications


• Suitable for automation systems requiring precise connections

• Used in electronic equipment needing dependable data transmission

• Applicable in mechanical systems requiring robust cabling solutions

• Compatible with industrial connectors in various machinery

Can it operate in high-temperature environments?


Yes, it functions within -40°C to 70°C for fixed installations.

Will it provide effective shielding against interference?


Yes, the cable includes shielding for adequate protection.

Is it compatible with standard D-sub connectors?


Yes, it complies with IEC 60807-2 and DIN 41652 standards.

Can the cable be installed in flexible applications?


Yes, it is rated for flexible installations up to 70°C.

Is it suitable for custom setups needing unterminated cables?


Yes, it is designed as an unterminated cable for custom configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy