Phoenix Contact Female D-Sub to Female IDC Serial Cable, 3 m Polyvinyl Chloride

Subtotal (1 unit)*

$330.61

(exc. GST)

$363.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.61

*price indicative

RS Stock No.:
493-305
Mfr. Part No.:
1210708
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub

Product Type

Serial Cable

Connector Type B

IDC

Number of Contacts A

37

Connector Gender A

Female

Number of Contacts B

50

Connector Gender B

Female

Cable Length

3m

Jacket Colour

Grey

Standards/Approvals

EAC ID: RU*-DE.HB*35.B00385, IEC 60332-1-2, UL AWM Style 2464/1061, cUL ID: E238705, UL VW-1, CSA FT-1, VDE 0842 Part 332-1-2, IEC 60332-3-22, UL ID: E238705, cULus

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact Cable is designed to seamlessly integrate with Siemens SIMATIC ET 200SP HA controllers, providing an efficient connection solution for various applications. The product features a robust round cable set, ensuring reliable performance in operational environments. Its versatile installation options, coupled with a comprehensive range of compatible components, make it ideal for industrial automation and control cabinet manufacturing. With a focus on durability and environmental resilience, this cable is built to withstand extreme conditions, ensuring continuous operation even in challenging environments.

Environmental protection ratings cater to diverse installation locations

Designed for both fixed and flexible installations enhancing versatility

Cable materials selected for resistance to mechanical stress and temperature variations

User friendly connection methods enable quick and easy installation

Constructed to meet international standards for electrical safety and reliability

Related links