Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable, 3 m PVC, 230 Series

Subtotal (1 unit)*

$237.93

(exc. GST)

$261.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.93

*price indicative

RS Stock No.:
803-7369
Mfr. Part No.:
2302230
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 37-Pin

Product Type

Serial Cable

Connector Type B

DB37

Number of Contacts A

37

Connector Gender A

Female

Number of Contacts B

37

Connector Gender B

Male

Cable Length

3m

Voltage

60V

Jacket Colour

Grey

Standards/Approvals

cUL, EAC, cULus, UL

Series

230

Jacket Material

PVC

COO (Country of Origin):
HU

Phoenix Contact Serial Cable, Shielded, Male to Female Connectors - CABLE-D37SUB/B/S/300/KONFEK/S - 2302230


This serial cable from Phoenix Contact lets your system's signals cut through the noise. By connecting your devices, it opens a direct line between your appliances for reliable data transfer. The tinned copper braid shielding shrugs off high EMI levels to help minimise disruption to your connections. Don't worry about impacts breaking your connections either, as the D-sub connectors have built-in mounting screws, so they can stand up to sudden shocks.

With its robust PVC jacket, you can rest assured this cable is protected against wear, tear and general jostling in demanding conditions. A service life of over 200 mating cycles assures you of long-lasting signalling, minimising the hassle of replacing parts. The product's 2A current rating per pin means it keeps up with the large electrical loads typical of demanding communication tasks. And at 3 metres long, it will go to great lengths to bend to your system's layout needs.

• Tested to IEC 60332-1-2 standards for effective flame resistance

• Standardised 37-pin D-Sub connectors, making it widely compatible with common serial ports

• IP54 rating once installed, so it's resistant to dust and water splashes to suit harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy