L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 297-187
- Mfr. Part No.:
- CSMN9MF-25
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.41
(exc. GST)
$121.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $110.41 |
| 10 + | $101.20 |
*price indicative
- RS Stock No.:
- 297-187
- Mfr. Part No.:
- CSMN9MF-25
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 25ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, TSCA, REACH | |
| Series | DB9 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 25ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, TSCA, REACH | ||
Series DB9 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded cable is designed for seamless connectivity, delivers exceptional performance across various applications. Constructed with gold plated contacts for superior conductivity, the cable is tailored to facilitate reliable data transmission. The light grey PVC jacket not only enhances durability but also provides a sleek aesthetic. Its strain relief feature ensures maximum flexibility while preventing cable breakage, making it ideal for both professional and personal use.
Strain relief design prevents cable damage
Individually packaged to meet stringent packaging standards
Tested for continuity to ensure reliable performance
Designed for versatility in various applications
Compact and lightweight for easy transport and installation
Related links
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Male DB9 Cable Assembly CPMS Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly DB15 Series
