L-Com Female DB9 to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- RS Stock No.:
- 287-330
- Mfr. Part No.:
- CSNULL9MF-10A
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.38
(exc. GST)
$63.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.38 |
| 10 + | $52.65 |
*price indicative
- RS Stock No.:
- 287-330
- Mfr. Part No.:
- CSNULL9MF-10A
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | DB9 | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A DB9 | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com deluxe null modem standard cable is meticulously designed to facilitate seamless connections between devices, ensuring reliable performance in various applications. With moulded PVC hoods offering enhanced durability, it features a light grey jacket that not only provides aesthetic appeal but also protects the cable from wear and tear. Enhanced with gold plated contacts, this assembly ensures exceptional signal integrity, making it ideal for critical connectivity tasks.
Light grey jacket offers a sleek appearance while providing excellent shielding
Tested for continuity to guarantee reliable performance during use
Individually packaged to meet compliance standards and protect the product
Versatile construction suitable for a variety of applications
Related links
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly CSNULL9MF-A Series
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
