L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft PVC
- RS Stock No.:
- 297-703
- Mfr. Part No.:
- CSMN9MF-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $38.60
View bulk pricing optionsSubtotal (1 unit)*
$45.97
(exc. GST)
$50.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.97 | - |
| 10 + | $42.11 | $38.60 |
*price indicative
- RS Stock No.:
- 297-703
- Mfr. Part No.:
- CSMN9MF-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The L-Com deluxe moulded cable assembly offers exceptional quality and reliability, designed to connect devices seamlessly and efficiently. With a robust construction, it features a PVC jacket that is both durable and resistant to wear, ensuring longevity in various environments. The cable is equipped with gold plated contacts for superior conductivity, minimising signal loss for enhanced performance. Ideal for both professional and personal use, this versatile assembly is tailored for applications requiring a male to-female DB9 connection.
9 conductor design supports reliable data transmission
Designed to meet strict industry standards for quality assurance
Individually packaged for enhanced protection during shipping
Versatile compatibility with various devices for widespread use
Related links
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB50 Series
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15 Series
