L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 10 ft Polyvinyl Chloride, CHD26MF Series
- RS Stock No.:
- 287-001
- Mfr. Part No.:
- CHD26MF-10
- Brand:
- L-Com
Subtotal (1 unit)*
$220.78
(exc. GST)
$242.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.78 |
*price indicative
- RS Stock No.:
- 287-001
- Mfr. Part No.:
- CHD26MF-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 26-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 26 | |
| Number of Contacts B | 26 | |
| Connector Gender B | Female | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | CHD26MF | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 26-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 26 | ||
Number of Contacts B 26 | ||
Connector Gender B Female | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series CHD26MF | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com High density D-Sub cable assembly exhibits exceptional performance and reliability, making it an ideal choice for diverse applications. Designed for reliability, this connector features a robust design that ensures consistent connection in varying environments. With its lightweight PVC construction available in a subtle light grey colour, it seamlessly integrates into any setup without hampering aesthetics. The ingenious shielding design reduces electromagnetic interference, enhancing signal integrity during data transmission.
Robust design ensures reliable connections across various applications
Shielding reduces electromagnetic interference for improved signal integrity
Subtle colour integrates well into different environments
Compatible with a wide range of devices to meet diverse connectivity needs
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub 26-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Male D-Sub 37-Pin Cable Assembly DB37 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CHD15 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
