L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 10 ft Polyvinyl Chloride, CHD15 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.35

(exc. GST)

$87.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$79.35
10 +$72.74

*price indicative

RS Stock No.:
287-000
Mfr. Part No.:
CHD15MF-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cable Assembly

Connector Type A

D-Sub 15-Pin

Connector Type B

D-Sub 15-Pin

Number of Contacts A

15

Connector Gender A

Male

Number of Contacts B

15

Connector Gender B

Female

Cable Length

10ft

Jacket Colour

Light Grey

Standards/Approvals

TSCA, CE2011/65/EU(RoHS DIRECTIVE)

Jacket Material

Polyvinyl Chloride

Series

CHD15

RoHS Status: Exempt

The L-Com deluxe moulded D-Sub cable designed to meet the demanding requirements of professional applications. Tailored for durability and performance, this cable assembly ensures reliable connectivity for various devices. Its robust construction features gold plated connector pins, which provide superior conductivity and corrosion resistance, making it ideal for both industrial and commercial environments.

Gold plated pins enhance conductivity and reduce signal loss

Durable PVC jacket protects against environmental factors

Light grey colour offers a professional and modern appearance

10 foot length caters to diverse setup requirements

Internal foil shields safeguard data integrity during transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy