L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, CRMN15MF Series
- RS Stock No.:
- 287-203
- Mfr. Part No.:
- CRMN15MF-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.50
(exc. GST)
$92.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.50 |
| 10 + | $77.43 |
*price indicative
- RS Stock No.:
- 287-203
- Mfr. Part No.:
- CRMN15MF-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Connector Gender B | Female | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CRMN15MF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Connector Gender B Female | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CRMN15MF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com cable assembly combines exceptional quality and robust design to deliver reliable connectivity in demanding environments. Featuring a durable PVC jacket in a sophisticated light grey, this cable ensures longevity and performance. It is expertly engineered to facilitate data integrity and maintain strong electromagnetic shielding, catering to the modern requirements of connectivity. With gold plated contacts, it guarantees optimal signal transmission while minimising interference, making it an essential choice for professionals seeking dependable solutions for their technical needs.
Designed to minimise electromagnetic interference
Compatible with D sub applications for effortless integration
Included hardware simplifies installation for immediate use
Light grey colour complements various setups aesthetically
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CHD15MM Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CRMN Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB50 Series
