L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, CRMN Series
- RS Stock No.:
- 287-011
- Mfr. Part No.:
- CRMN15MM-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$114.92
(exc. GST)
$126.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $114.92 |
| 10 + | $105.31 |
*price indicative
- RS Stock No.:
- 287-011
- Mfr. Part No.:
- CRMN15MM-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 15 | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | UL, CE2011/65/EU(RoHS DIRECTIVE) | |
| Series | CRMN | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 15 | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals UL, CE2011/65/EU(RoHS DIRECTIVE) | ||
Series CRMN | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium cable assembly designed for superior performance and reliability in complex connectivity systems. Crafted with meticulous attention to detail, this cable features gold plated pins and a durable PVC jacket in light grey, ensuring optimal signal integrity and minimal interference. Its engineering includes a strain relief mechanism that guarantees longevity while reducing stress on the connector. With compatibility in various applications, it stands out as an essential component for both industrial and consumer needs.
Strain relief design minimises cable stress extending the lifespan
Supplied with thumb screws for secure connections in dynamic settings
Light grey colour aids in easy identification and organisation of cables
Individually packaged ensuring protection during transportation and storage
Completely tested for continuity assuring dependability in use
Optional use hardware included enhancing versatility in installation
Related links
- L-Com Female D-Sub to Female D-Sub Cable Assembly CRMN Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CRMN-FS01 Series
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly CRMN Series
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CHD15MM Series
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
