L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, DB25 Series
- RS Stock No.:
- 297-779
- Mfr. Part No.:
- CRMN25MF-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.41
(exc. GST)
$120.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $109.41 |
| 10 + | $100.33 |
*price indicative
- RS Stock No.:
- 297-779
- Mfr. Part No.:
- CRMN25MF-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 25 | |
| Connector Gender A | Male | |
| Number of Contacts B | 25 | |
| Connector Gender B | Female | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | TSCA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB25 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub | ||
Number of Contacts A 25 | ||
Connector Gender A Male | ||
Number of Contacts B 25 | ||
Connector Gender B Female | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals TSCA | ||
Jacket Material Polyvinyl Chloride | ||
Series DB25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com cable assembly is designed for versatility and reliability in various applications, ensuring seamless connectivity and enhanced performance. Constructed with premium materials, it meets high standards for durability, while the advanced design facilitates efficient signal transmission. The combination of a PVC jacket and 25 gold plated pins provides an optimal balance between flexibility and strength, making it an ideal choice for professionals seeking a dependable solution.
Elegantly designed in light grey to complement modern equipment
Showcases a unique wiring map for straightforward installation
Provides gold plated pins that enhance signal integrity
Equipped with optional use hardware and instructions for user convenience
Supplied with thumbscrews already in place for easy setup
Utilises a drain wire within the shield for improved performance
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Male DB25 Cable Assembly CS2N25MM Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
