MikroElektronika LPS22HB Click
- RS Stock No.:
- 168-3051
- Mfr. Part No.:
- MIKROE-2665
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$26.66
(exc. GST)
$29.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.66 | - |
| 5 + | $23.99 | 10% |
*price indicative
- RS Stock No.:
- 168-3051
- Mfr. Part No.:
- MIKROE-2665
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Name | LPS22HB Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Standards/Approvals RoHS | ||
Kit Name LPS22HB Click | ||
LPS22HB click is an easy solution for adding a digital barometer to your design. It carries the LPS22HB MEMS nano pressure sensor. The click is designed to run on a 3.3V power supply. LPS22HB click communicates with the target microcontroller over I2C or SPI interface.
- RS Stock No. 0730343
- Mfr. Part No. MIKROE-6664
Each
$54.43
- RS Stock No. 8828900
- Mfr. Part No. MIKROE-1194
Each
$26.33
- RS Stock No. 0394114
- Mfr. Part No. MIKROE-6481
Each
$57.21












