MikroElektronika Thermo J Click
- RS Stock No.:
- 168-3086
- Mfr. Part No.:
- MIKROE-2811
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$71.06
(exc. GST)
$78.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.06 | - |
| 5 + | $63.96 | 9% |
*price indicative
- RS Stock No.:
- 168-3086
- Mfr. Part No.:
- MIKROE-2811
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Name | Thermo J Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Standards/Approvals RoHS | ||
Kit Name Thermo J Click | ||
Thermo J click is a temperature measurement click board™, which uses a thermocouple type-J probe, connected to a PPC-SMP-J onboard connector. The active part of the Thermo J click is MCP9600 by Microchip - a thermocouple EMF to temperature converter, with 1.5°C of maximum accuracy. The onboard PCC-SMP-J connector ensures the secure connection and accurate readings for the connected thermocouple. The main advantage of the thermocouples over some other types of temperature measuring devices, is a wide range of temperatures that they can measure. With the addition of four programmable ALERT lines routed to the mikroBUS™ pins, Thermo J click is an ideal solution for the temperature measurements in extreme conditions, hard to reach places, machinery, and similar applications.
Related links
- MikroElektronika Thermo 6 Click
- MikroElektronika Thermo 4 Click
- MikroElektronika Thermo 15 Click Development Kit for Mikroe-3658
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika EMG Click
- MikroElektronika RTD Click
- MikroElektronika Environment Click
