MikroElektronika Click for Arduino UNO Click Shield Arduino UNO and Compatible Boards
- RS Stock No.:
- 823-1883
- Distrelec Article No.:
- 301-54-925
- Mfr. Part No.:
- MIKROE-1581
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$13.59
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 106 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.59 |
*price indicative
- RS Stock No.:
- 823-1883
- Distrelec Article No.:
- 301-54-925
- Mfr. Part No.:
- MIKROE-1581
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | Arduino UNO Click Shield | |
| For Use With | Arduino UNO and Compatible Boards | |
| Kit Classification | Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device Arduino UNO Click Shield | ||
For Use With Arduino UNO and Compatible Boards | ||
Kit Classification Click | ||
Standards/Approvals RoHS | ||
Arduino UNO click shield mikroBUS™
The MIKROE-1581 from MikroElektronika is an Arduino UNO click shield. It is an extension board which comes in a shield design, so it sits directly on top of your Arduino board. The MIKROE-158 provides you with access to an ecosystem of over 75 different click boards, each offering different functionality. Therefore opening up the possibilities of the Arduino UNO board.
How does it connect to click boards?
The Arduino UNO click shield houses two mikroBUS host sockets which provide easy connection to the click board range from MikroElektronika.
Is it just the Arduino UNO that it works with?
No, the MIKROE-158 can be used with any Arduino-compatible board.
Whats on-board?
2 x mikroBUS host sockets
Single headers: 1x10 and 1x6
Arduino connector
Power supply: 3.3V or 5V
What are click boards?
Click boards are a range of modules from MikroElektronika which feature all sorts of technology. They provide straight-forward way of adding functionality to your microcontroller board.
Categories include:
Sensors
Wireless Connectivity (i.e. WiFi, Zigbee and Bluetooth)
Displays
Human Machine Interface
Motor Control
Audio
Power Management
Click mikroBUS™ Shields
A variety of click Shields allowing the use of MikroElektronika Click accessory modules with other MPU development platforms.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika NFC Tag 2 Click, Arduino Compatible Board
- MikroElektronika NFC Click, Arduino Compatible Board
- MikroElektronika Click Shield Relay Click for Mikroe-1370
- MikroElektronika Click Shield Stepper Motor for Mikroe-1528
- MikroElektronika Pi 2 Click Shield for Raspberry Pi
- MikroElektronika MIKROE-6423 Pi 5 Click Shield Evaluation Board for Raspberry Pi 5 Host Boards for Pi 5 Click Shield
- Arduino Compatible Boards & Kits
- Arduino Proto Shield Rev3 (Uno Size)
