MikroElektronika MCP73213 Click
- RS Stock No.:
- 168-3016
- Mfr. Part No.:
- MIKROE-2575
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.54 | - |
| 5 + | $28.40 | 9% |
*price indicative
- RS Stock No.:
- 168-3016
- Mfr. Part No.:
- MIKROE-2575
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Kit Name | MCP73213 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Kit Name MCP73213 Click | ||
Standards/Approvals RoHS | ||
MCP73213 click carries the MCP73213 dual-cell Li-Ion/Li-Polymer battery charge management controller with input overvoltage protection from Microchip. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI.
- RS Stock No. 0730372
- Mfr. Part No. MIKROE-6652
Each
$47.07
- RS Stock No. 0822893
- Mfr. Part No. MIKROE-5476
Each
$32.99
Related links
- MikroElektronika Silent Step Click
- MikroElektronika Click Shield Stepper Motor for Mikroe-1528
- MikroElektronika Click Board DC Motor for TB6593FNG for TB6593FNG
- MikroElektronika Click Shield Relay Click for Mikroe-1370
- MikroElektronika Voltmeter Click Voltage Measurement for MCP3201 for MikroBus
- MikroElektronika MOTOR Click for TB67H482FNG for Torque Adjustment
- MikroElektronika DIGIPOT Click for MCP4161
- MikroElektronika Charger Click for Add On Board












