MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- RS Stock No.:
- 733-881
- Mfr. Part No.:
- MIKROE-6747
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.57
(exc. GST)
$53.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.57 |
| 5 + | $45.64 |
*price indicative
- RS Stock No.:
- 733-881
- Mfr. Part No.:
- MIKROE-6747
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | SPI | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Kit Name | LTE IoT Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology SPI | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Kit Name LTE IoT Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Cellular Connectivity Board delivers low-power long-range communication for industrial IoT deployments. Utilising the Semtech HL7812 module, it ensures reliable data transmission via LTE-M and NB-IoT with 2G fallback for mission-critical remote monitoring.
Integrated GNSS with GPS and GLONASS
Ultra low power consumption for battery devices
Manual or dynamic system selection across technologies
UART communication with hardware flow control
Related links
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
- MikroElektronika 6DOF IMU Click SPI Click Board for LSM6DSV320X MikroBUS
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika LTE IoT 15 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6380
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6389
- MikroElektronika LTE IoT 2 Click BG96 ISM Sub GHz UWB NB-IoT LoRa WiFi
