MikroElektronika Accel Click Click Board for IIS2DULPX mikroBUS
- RS Stock No.:
- 730-343
- Mfr. Part No.:
- MIKROE-6664
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$54.43
(exc. GST)
$59.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.43 | - |
| 5 + | $51.16 | 6% |
*price indicative
- RS Stock No.:
- 730-343
- Mfr. Part No.:
- MIKROE-6664
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Featured Device | IIS2DULPX | |
| For Use With | mikroBUS | |
| Kit Classification | Click Board | |
| Kit Name | Accel Click | |
| Standards/Approvals | mikroBUS standard | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Featured Device IIS2DULPX | ||
For Use With mikroBUS | ||
Kit Classification Click Board | ||
Kit Name Accel Click | ||
Standards/Approvals mikroBUS standard | ||
- COO (Country of Origin):
- RS
The MikroElektronika Accel 23 Click is a Compact add-on board that provides Advanced motion detection capabilities with an intelligent 3-axis linear accelerometer. Based on the IIS2DULPX sensor from STMicroelectronics, it features ultra-low power consumption and a machine learning core for Adaptive self-configuration
Intelligent 3-axis digital accelerometer with always-on filtering
Four selectable operating modes including high-performance and low-power
Supports both SPI and I2C communication interfaces
Related links
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Accel Click Development Board for Add On Board Acceleration Measurement
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
- MikroElektronika Accel 34 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
