Recently searched

    ebm-papst RL 90 N Series Centrifugal Fan, 24 V dc, 40m³/h, DC Operation, 120.6 x 120.6 x 37.3mm

    Bulk discount available

    Subtotal (1 unit)**

    $148.77

    (exc. GST)

    $163.65

    (inc. GST)

    Add to Basket
    Select or type quantity
    64 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$148.77
    10 - 24$146.47
    25 - 49$142.04
    50 - 99$136.87
    100 +$133.90

    **price indicative

    RS Stock No.:
    263-7828
    Distrelec Article No.:
    154-21-091
    Mfr. Part No.:
    RL90-18/14N
    Brand:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    24 V dc

    Blower Type

    Centrifugal

    AC or DC Operation

    DC

    Air Flow

    40m³/h

    Series

    RL 90 N

    Height

    120.6mm

    Width

    120.6mm

    Depth

    37.3mm

    Dimensions

    120.6 x 120.6 x 37.3mm

    Fan Speed

    2500rpm

    Noise Level

    58dB

    Bearing Type

    Ball

    Mounting Hole Spacing

    104.8 x 100.8mm

    Direction of Curve

    Forward

    Commutation Type

    Electronic

    Horizontal Hole Spacing

    100.8mm

    Vertical Hole Spacing

    104.8mm

    Mounting Hole Diameter

    4.2mm

    Related links