Phoenix Contact SACB Series Distribution Box, 8 Port
- RS Stock No.:
- 717-294
- Mfr. Part No.:
- 1491750
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$287.02
(exc. GST)
$315.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $287.02 |
| 5 - 9 | $281.28 |
| 10 + | $272.67 |
*price indicative
- RS Stock No.:
- 717-294
- Mfr. Part No.:
- 1491750
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact distributor box serves as a reliable solution for efficient connection in sensor networks. Designed for standard applications, this robust distributor box features eight slots with a total of five positions, enabling effective distribution of power and signals. Its M12 socket and M23 plug-in connection ensure a secure and Rapid installation, minimising downtime during set-up. With a moulded housing offering a high degree of protection, it assures operational integrity in various industrial environments while maintaining an ambient temperature range of -25 °C to 80 °C. This innovative product combines functionality with durability, making it an essential component for modern industrial applications.
Safety ensured through a high degree of protection from its moulded housing
Quick and reliable connector installation using the push-pull fast-locking system
Space-saving design with double occupancy for two sensors within one slot
Reliable performance with a maximum operating voltage of 30 V DC and a rated current of 12 A
Effective organisation of wires with specified slot assignments for clear connectivity
IP65 and IP67 degrees of protection, allowing for use in challenging environmental conditions
Constructed from Durable materials such as PBT housing with a flammability rating of V0
Sealing elements can easily be added to unused slots for enhanced operational safety
Compatible with M23 screw connectors, ensuring versatility in connectivity options
Environmental compliance with EU RoHS standards, supporting sustainable practices
Related links
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Distribution Box, 10 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M23
- Phoenix Contact SACB Series Distribution Unit 20 m
