Phoenix Contact SACB Series Distribution Box, 8 Port
- RS Stock No.:
- 717-293
- Mfr. Part No.:
- 1491744
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$225.52
(exc. GST)
$248.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $225.52 |
| 5 - 9 | $221.02 |
| 10 + | $214.24 |
*price indicative
- RS Stock No.:
- 717-293
- Mfr. Part No.:
- 1491744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SACB-8/ 8-L-M23 P12 Distributor Box is engineered for seamless integration in standard applications, offering an efficient solution for connecting sensors and actuators. With its robust moulded housing and IP65/IP67 protection, it ensures durability in challenging environments. This distributor box features M12 sockets combined with a convenient M23 plug-in connection, allowing for quick and secure installations. Designed with user safety in mind, it effectively reduces mechanical stress on connections and improves reliability. The unit is particularly suited for applications requiring Compact and efficient connection management, making it an essential component for modern automation systems.
Moulded housing provides enhanced safety and protection in demanding conditions
Fast installation via push-pull fast-locking system in accordance with IEC 61076-2-010
Eight slots with four positions facilitate versatile connection options
Status display functionality ensures easy monitoring of operational conditions
Permissible bending radii for cabling that maintain the degree of protection
Robust materials, including PBT housing and gold-plated contact surfaces, for superior reliability
Compatible with sealing elements to secure unused slots prior to commissioning
Wide operating temperature range of -25 °C to 80 °C accommodates various environments
Meets EU RoHS and China RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Distribution Box, 10 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M23
- Phoenix Contact SACB Series Distribution Unit 20 m
