Phoenix Contact SACB Series Distribution Unit, 8 Port, M23
- RS Stock No.:
- 496-693
- Mfr. Part No.:
- 1491743
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-693
- Mfr. Part No.:
- 1491743
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 135V ac | |
| Series | SACB | |
| Interface Type | M23 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-010 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 135V ac | ||
Series SACB | ||
Interface Type M23 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-010 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is designed to meet standard application needs while ensuring reliability and performance in demanding environments. The sleek, durable design features a robust moulded housing that excels in both protection and functionality. With a maximum operating voltage of 135 V, it supports various setups, including M12 socket connections and M23 plug connections. The configuration allows for a total of 12 A rated current, ensuring that multiple devices can operate seamlessly. Made from high quality materials, the box is capable of enduring extreme temperatures and is sealed to offer IP65 and IP67 protection, safeguarding your connections against dust and moisture. Ideal for use in industrial settings, this product balances safety and efficiency, aiding in the swift installation of connectors. This solution brings peace of mind to field installations by combining advanced locking mechanisms with high structural integrity.
Moulded housing provides enhanced durability against harsh environmental conditions
IP65 and IP67 ratings ensure complete protection from dust and water ingress
Fast and secure connection using the push pull locking system
Lightweight construction facilitates easier installation and handling
Compatibility with various accessories expands its functionality
Related links
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit 3 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
