Phoenix Contact SACB Series Distribution Box, 10 Port
- RS Stock No.:
- 717-296
- Mfr. Part No.:
- 1531878
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$543.12
(exc. GST)
$597.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $543.12 |
| 5 - 9 | $532.26 |
| 10 + | $515.96 |
*price indicative
- RS Stock No.:
- 717-296
- Mfr. Part No.:
- 1531878
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Box | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 32V dc | |
| Series | SACB | |
| Housing Material | PA66 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Box | ||
Number of Ports 10 | ||
Maximum Operating Voltage 32V dc | ||
Series SACB | ||
Housing Material PA66 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact distribution box is specifically designed for mobile hydraulic applications, ensuring rugged performance in demanding environments. Featuring a male DT04 connector, it offers a robust and secure connection. The box has 10 sockets and 4 poles, Ideal for distributing power or signals to multiple components. With built-in status indication, it allows easy monitoring of the system's performance. The distribution box supports both CAN Bus and DeviceNet communication protocols, making it highly adaptable for modern industrial and automation systems.
IP67 protection rated
Status display present
Related links
- Phoenix Contact SACB Series Distribution Box, 4 Port
- Phoenix Contact SACB Series Distribution Box, 6 Port
- Phoenix Contact SACB Series Distribution Box, 8 Port
- Phoenix Contact SACB Series Sensor Box, 10 Port
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Distribution Unit, 10 Port
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
