Phoenix Contact SACB Series Distribution Unit, 8 Port, M12

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-437
Mfr. Part No.:
1491749
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Number of Ports

8

Inlet Connection Type

M23

Maximum Operating Voltage

135V ac

Series

SACB

Interface Type

M12

Housing Material

PBT

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-010

Number of Ways

5

COO (Country of Origin):
DE
The Phoenix Contact Distributor box is designed to enhance connectivity and streamline sensor applications in industrial environments. With its robust moulded housing and high degree of protection, it ensures safety and reliability even in demanding conditions. Offering eight slots, each accommodating double occupancy, it allows for efficient use of space and simplifies sensor management. The product features a fast and secure installation process thanks to the innovative push-pull fast-locking system, compliant with IEC standards. Whether you're navigating harsh environments or looking for simple deployment, this distributor box provides the electrical performance and durability necessary for modern automation systems.

Moulded housing provides exceptional durability and protection

Innovative push pull locking system ensures quick and secure connections

Designed for standard application making it versatile for various use cases

Eight slots enable double occupancy optimizing space usage

Status display absent for a cleaner aesthetic

Meets IP65 and IP67 ratings for excellent environmental resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy