Phoenix Contact SACB Series Distribution Unit, 8 Port, 20 m
- RS Stock No.:
- 535-937
- Mfr. Part No.:
- 1027000
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$365.00
(exc. GST)
$401.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.00 |
*price indicative
- RS Stock No.:
- 535-937
- Mfr. Part No.:
- 1027000
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Number of Ways | 5 | |
| Cable Length | 20m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Number of Ways 5 | ||
Cable Length 20m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact state-of-the-art distributor box is designed to enhance operational efficiency in automated environments. Combining a robust construction with the latest technology, it facilitates seamless connections through its M12-SPEEDCON-socket system. Ideal for standard applications, the device allows for a flexible setup with eight slots, making it suitable for various configurations. The inclusion of double slots means you can connect two sensors in one position, maximising space utilisation. Thanks to its durable housing and high IP rating, it provides reliable performance even in challenging conditions. Enjoy the convenience of quick diagnostics with its integrated status displays, ensuring your systems are always monitored and functional. With attention to detail in its design, this distributor box promises to deliver outstanding reliability and flexibility in signal bundling, making it an ideal choice for modern industrial needs.
Offers time-saving installation with a fast locking system
Provides enhanced safety with a high degree of protection
Allows for flexible signal management in a compact format
Features quick diagnostics for improved machine availability
Includes a status display for easy monitoring
Constructed from high-quality materials to ensure longevity
Accommodates various cable types for versatile connections
Designed for both fixed and flexible installations
Related links
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
- Phoenix Contact SACB Series Distribution Unit 3 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
