Phoenix Contact AXL Series Distribution Unit, 8 Port, PROFINET, 30 m
- RS Stock No.:
- 521-270
- Mfr. Part No.:
- 1300921
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$946.15
(exc. GST)
$1,040.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $946.15 |
*price indicative
- RS Stock No.:
- 521-270
- Mfr. Part No.:
- 1300921
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AXL | |
| Interface Type | PROFINET | |
| Housing Material | Zinc | |
| IP Rating | IP67, IP65, IP69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cUL, UL, PROFINET Approval, cULus, (IEC 61140, EN 61140, VDE 0140-1) | |
| Output Type | Digital | |
| Cable Length | 30m | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series AXL | ||
Interface Type PROFINET | ||
Housing Material Zinc | ||
IP Rating IP67, IP65, IP69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cUL, UL, PROFINET Approval, cULus, (IEC 61140, EN 61140, VDE 0140-1) | ||
Output Type Digital | ||
Cable Length 30m | ||
Number of Ways 4 | ||
Minimum Operating Voltage 18V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for seamless integration within PROFINET networks. Engineered to handle the rigours of industrial environments, this device excels in acquiring and transmitting digital signals, ensuring robust performance without the need for a control cabinet. Built with an impressive degree of protection, it guarantees durability and reliability even under harsh conditions, ideal for a variety of industrial applications. With its advanced connectivity options and efficient data transmission capabilities, this module empowers users to enhance operational efficiency and connectivity in their automated systems.
Fast update rate which ensuring minimal lag in signal processing
Incorporates comprehensive protective circuitry for enhanced device safety
Equipped with a robust housing material to withstand challenging environments
Facilitates quick and easy installation with standardised connection methods
Offers superior control and monitoring capabilities for digital signals
Related links
- Phoenix Contact AXL Series Distribution Unit IO-Link, 30 m
- Phoenix Contact AXL Series Distribution Unit, 16 Port
- Phoenix Contact SACB Series Distribution Unit 30 m
- Lumberg ASBSV Series Distribution Unit, 8 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Distribution Unit M23
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
