Phoenix Contact SACB Series Distribution Unit, 8 Port, M12
- RS Stock No.:
- 280-936
- Mfr. Part No.:
- 1692789
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-936
- Mfr. Part No.:
- 1692789
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 8 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 135V | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Minimum Operating Voltage | 24V | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 8 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 135V | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Minimum Operating Voltage 24V | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box, designed specifically for standard applications, offers a reliable connection solution with a modern M12 socket interface. With its intelligent slot assignment and generous capacity of eight slots, it is expertly engineered to simplify sensor integration while maximising space usage.
M12 socket connections for seamless integration
Compact design optimises installation space
Robust housing shields against harsh environmental factors
High degree of protection ensures operational safety
Versatile in a range of industrial applications
Lightweight construction for easy handling
Effective cable management to minimise mechanical strain
Support for various voltage ratings enhances compatibility
Related links
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit 20 m
