Phoenix Contact SACB Series Distribution Unit, 8 Port, 30 m
- RS Stock No.:
- 517-627
- Mfr. Part No.:
- 1197339
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$411.51
(exc. GST)
$452.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.51 |
*price indicative
- RS Stock No.:
- 517-627
- Mfr. Part No.:
- 1197339
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | M8 Socket | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Recognised, cULus Recognised, cUL Recognised, IEC 61076-2-104 | |
| Number of Ways | 3 | |
| Cable Length | 30m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type M8 Socket | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Recognised, cULus Recognised, cUL Recognised, IEC 61076-2-104 | ||
Number of Ways 3 | ||
Cable Length 30m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed with versatility and reliability in mind, making it an essential component for diverse applications. It features a robust M8 socket connection, enabling seamless integration into existing systems. Ideal for standard applications, this product excels in delivering dependable connectivity while ensuring ease of installation and maintenance. Its thoughtful design includes a high degree of protection, perfect for operation in demanding environments. With multiple slots and positions, it facilitates efficient wiring while keeping installation streamlined. The distributor box is engineered to meet industry standards, guaranteeing high performance and safety.
Boasts robust materials reducing the risk of wear in challenging conditions
Simplifies installation with a fixed connection design
Resistant to environmental factors which ensuring long term reliability
Supports an array of applications from industrial to commercial settings
Includes local diagnostics to monitor supply voltage effortlessly
Lightweight construction aids in ease of handling during installation
Related links
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit 3 m
- Phoenix Contact SACB Series Distribution Unit 7.5 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
