Phoenix Contact AXL Series Distribution Unit, 16 Port

Subtotal (1 unit)*

$2,026.09

(exc. GST)

$2,228.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,026.09

*price indicative

RS Stock No.:
497-351
Mfr. Part No.:
1052417
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Number of Ports

16

Maximum Operating Voltage

30V dc

Series

AXL

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL Ex, IEC 61140, EN 60947-5-6, USA/Canada: cULus E238705, IEC 60664-1, EN 60664-1, USA/Canada: E196811, UL, EN 61140, ATEX: DEMKO 20 ATEX 2370X, IEC/EN 60947-5-6, CCC/China-Ex: 2025122316122298, IECEx: IECEx UL 20.0044X, UKCA Ex: UL22UKEX2508X, VDE 0140-1

Number of Ways

2

Minimum Operating Voltage

19.2V

COO (Country of Origin):
US
The Phoenix Contact Digital input module designed for the Axioline P modular I/O system. This innovative module is engineered to acquire digital signals efficiently, making it essential for applications requiring reliable data collection. Its compact design allows for seamless integration into existing systems while supporting NAMUR proximity and close contact switches. With high transmission speeds of up to 100 Mbps and an IP20 degree of protection, this intrinsically safe device accommodates various harsh industrial conditions. Built to ensure maximum operational uptime, it features hot swappable capabilities that allow for maintenance without powering down the system.

Intrinsically safe which ensuring safe operation in hazardous environments

Supports industry standards for connection technology and safety

Optimised for extreme ambient conditions with a wide operational temperature range

Hot swappable functionality allows maintenance without system downtime

Compact dimensions enable flexible installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy