Phoenix Contact AXL Series Distribution Unit, 8 Port, IO-Link, 30 m

Subtotal (1 unit)*

$622.12

(exc. GST)

$684.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$622.12

*price indicative

RS Stock No.:
521-265
Mfr. Part No.:
1293246
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

M12

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

AXL

Interface Type

IO-Link

Housing Material

Zinc

IP Rating

IP65, IP69, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61131-2, cULu, IEC 61076-2-010, UL, IEC 60664-1, cUL, IEC 61076-2-111, IEC 61140, EN 61140, EN 60664-1, IEC 61076-2-101, VDE 0140-1

Output Type

Digital

Minimum Operating Voltage

18V

Number of Ways

4

Cable Length

30m

COO (Country of Origin):
DE
The Phoenix Contact Advanced digital module designed to streamline automation processes within industrial environments. With its robust Axioline E architecture, this state of the art digital I/O device integrates seamlessly with IO Link technology to facilitate quick and efficient communication between sensors and actuators. Engineered for versatility, it features a compact form factor, making it an ideal choice for space constrained installations This device not only improves signal transmission but also enhances diagnostics, thus providing users with insightful data to ensure optimal system performance.

Robust design with a high degree of protection for harsh environments

Compact dimensions allow for easy installation in limited spaces

Multiple input and output configurations cater to diverse automation needs

Advanced diagnostic capabilities ensure quick fault detection

Reliable operation across a wide temperature range supports various applications

User friendly connection methods streamline setup and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy