Phoenix Contact SACB Series Distribution Unit, 8 Port, M8, 20 m

Subtotal (1 unit)*

$321.30

(exc. GST)

$353.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.30

*price indicative

RS Stock No.:
521-219
Mfr. Part No.:
1197338
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

Fixed Connection

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

SACB

Interface Type

M8

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, cUL, cULus, IEC 61076-2-104

Cable Length

20m

Output Type

PNP

Number of Ways

3

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box is designed for standard applications, providing an efficient solution for connecting multiple circuits. With a robust construction and a high degree of protection, it ensures reliable operation in demanding environments. Featuring eight slots and the capability to manage three positions, this versatile product supports various connection methods and wiring setups. The device is equipped with local diagnostics, making it easier to monitor the function and supply voltage, ensuring operational integrity. Its compact dimensions allow for seamless integration into systems while maintaining space efficiency.

Customisable slot assignment allows for flexible configurations

Equipped with a status display for efficient monitoring

Supports a range of conductor connections for diverse applications

Constructed with durable materials to withstand industrial conditions

Low maintenance requirement ensures long term reliability

Environmentally compliant fulfilling EU RoHS requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy