Phoenix Contact SACB Series Distribution Unit, 8 Port, M12, 10 m
- RS Stock No.:
- 270-132
- Mfr. Part No.:
- 1405740
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,933.55
(exc. GST)
$2,126.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,933.55 |
*price indicative
- RS Stock No.:
- 270-132
- Mfr. Part No.:
- 1405740
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 8 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 5 | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 8 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 5 | ||
Cable Length 10m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is a high-performance solution designed to enhance connection methods in industrial environments. Crafted with careful attention to detail, Distributor box features a robust molded housing that ensures durability and protection in challenging field conditions.
Highly durable, designed to withstand harsh conditions in industrial settings
Facilitates quick diagnostics, increasing machine availability and reducing downtime
Compact design enables the connection of two sensors within a single slot, maximising space efficiency
Equipped with a fast locking system for rapid installation
Features a status display for real-time monitoring of operational conditions
Complies with stringent safety standards for reliable usage in various applications
Environmentally friendly with certifications confirming low hazardous substance levels
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
