Phoenix Contact SACB Series Distribution Unit, 8 Port, 3 m

Subtotal (1 unit)*

$167.69

(exc. GST)

$184.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.69

*price indicative

RS Stock No.:
521-218
Mfr. Part No.:
1197331
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

M8 Socket

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

SACB

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL Recognised, cUL Recognised, IEC 61076-2-104

Cable Length

3m

Number of Ways

3

COO (Country of Origin):
DE
The Phoenix Contact Distributor Box is designed to streamline your automation needs with its exceptional performance and reliability. Featuring a robust metal connection method, this distributor box supports eight slots with varying positions, catering to a range of standard applications. The product ensures efficient diagnostics through its integrated status display, which features both green and yellow LEDs. With an optimised design for a fixed cable connection, it operates within a wide temperature range and offers comprehensive environmental compliance, making it ideal for various industrial settings. Its meticulous engineering promises quick and hassle free deployment, enhancing the overall availability of your machines.

Made with durable materials for extensive application longevity

Designed for straightforward integration to streamline installation processes

Supports local diagnostics for enhanced troubleshooting capabilities

Facilitates secure cable routing while maintaining optimal performance

Offers flexibility with various connection possibilities to suit diverse setups

Lightweight construction enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy