Phoenix Contact SACB Series Distribution Unit, 8 Port, 7.5 m
- RS Stock No.:
- 517-626
- Mfr. Part No.:
- 1197332
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$208.36
(exc. GST)
$229.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.36 |
*price indicative
- RS Stock No.:
- 517-626
- Mfr. Part No.:
- 1197332
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | M8 Socket | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-104, cUL Recognised, UL Recognised, cULus Recognised | |
| Cable Length | 7.5m | |
| Number of Ways | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type M8 Socket | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-104, cUL Recognised, UL Recognised, cULus Recognised | ||
Cable Length 7.5m | ||
Number of Ways 3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed to meet the high standards of industrial applications, offering a robust solution for efficient sensor and actuator connection. Built with meticulous attention to detail, it excels in providing reliable performances under varying operational conditions. The smart design incorporates M8 connections, ensuring seamless integration into existing systems. With a protective housing, it withstands harsh environmental factors while facilitating easy diagnostics, thus enhancing machine availability.
Innovative design makes installation straightforward and efficient
Enhanced diagnostics support early detection of issues
Constructed for durability in challenging industrial settings
Optimised for easy maintenance and operational oversight
Equipped with a reliable status display for operational visibility
Facilitates a high degree of flexibility in application configurations
Designed to contribute to lower lifecycle costs through high reliability
Related links
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit 3 m
- Phoenix Contact SACB Series Distribution Unit 30 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
