Phoenix Contact SACB Series Distribution Unit, 8 Port, M12, 2 m
- RS Stock No.:
- 488-269
- Mfr. Part No.:
- 1426506
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$10,078.31
(exc. GST)
$11,086.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10,078.31 | $201.566 |
*price indicative
- RS Stock No.:
- 488-269
- Mfr. Part No.:
- 1426506
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Number of Ways | 4 | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Number of Ways 4 | ||
Cable Length 2m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for robust performance in a variety of applications. Featuring eight slots and four positions, it seamlessly connects multiple devices while ensuring a high degree of safety. Its durable construction, composed of high quality materials, is complemented by a moulded housing that provides excellent protection against environmental factors. The unit's user friendly design includes features that simplify diagnostics and maintenance, making it ideal for both new installations and upgrades.
Local diagnostics are readily available for real time monitoring of supply voltage
Multi coloured LED indicators provide clear visual status checks
Design accommodates various applications which ensuring versatility across sectors
Assembly simplicity is enhanced through thoughtful engineering and design considerations
Related links
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit M8, 15 m
