Phoenix Contact SACB Series Distribution Unit, 8 Port, M12, 5 m
- RS Stock No.:
- 493-422
- Mfr. Part No.:
- 1401199
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$427.41
(exc. GST)
$470.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.41 |
*price indicative
- RS Stock No.:
- 493-422
- Mfr. Part No.:
- 1401199
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 8 | |
| Inlet Connection Type | Fixed Connection | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP69K, IP67 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Cable Length | 5m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 8 | ||
Inlet Connection Type Fixed Connection | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP69K, IP67 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Cable Length 5m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for sensor/actuator applications. It features an M12-SPEEDCON-socket connection method and provides a reliable and efficient solution for distributing signals in industrial environments. The box includes a fixed 180° master cable connection and is not shielded.
number of slots 8
Cable length 5m
number of positions 5
PNP Status display
RoHS compliant
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 2 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
